VCC Chml CMDA2BA7D1S technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Height | 1.1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 609nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA2BA7D1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.