
Surface mount LED emitter, 1206 package, emitting red light at 660nm wavelength. Features a diffused, colorless rectangular lens with a 170° viewing angle and 17mcd luminous intensity. Operates with a 20mA forward current and 5V reverse voltage, with a power dissipation of 78mW. Dimensions are 3.2mm length, 1.6mm width, and 1.1mm height.
VCC Chml CMDA2DR7D1S technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 17mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| Wavelength | 660nm |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMDA2DR7D1S to view detailed technical specifications.
No datasheet is available for this part.