VCC Chml CMDA30AR15D13L technical specifications.
| Color | Red |
| Forward Current | 350mA |
| Height | 4mm |
| Illumination Color | Red |
| Length | 9mm |
| Lens Color | Clear |
| Lens Style | Square |
| Luminous Flux | 30lm |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Viewing Angle | 128° |
| Wavelength | 625nm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA30AR15D13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.