VCC Chml CMDA43CW15D13L technical specifications.
| Color Rendering Index (CRI) | 76 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 400mA |
| Height | 5.55mm |
| Illumination Color | White |
| Length | 8.5mm |
| Lens Style | Dome |
| Luminous Flux | 52lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 216 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA43CW15D13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.