VCC Chml CMDA48AG15D13L technical specifications.
| Color | Green |
| Forward Current | 700mA |
| Height | 5.55mm |
| Illumination Color | Green |
| Length | 8.5mm |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Flux | 84lm |
| Luminous Intensity | 84mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Nominal Supply Current | 800mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Viewing Angle | 130° |
| Wavelength | 527nm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA48AG15D13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.