VCC Chml CMDA49CB15D13L technical specifications.
| Color | Blue |
| Forward Current | 700mA |
| Height | 6.8mm |
| Illumination Color | Blue |
| Length | 21.13mm |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Flux | 16lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Nominal Supply Current | 800mA |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2W |
| Viewing Angle | 130° |
| Wavelength | 460nm |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA49CB15D13L to view detailed technical specifications.
No datasheet is available for this part.