VCC Chml CMDA52CW15D13L technical specifications.
| Package/Case | SMD/SMT |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Depth | 9mm |
| Forward Current | 1.4A |
| Height | 4mm |
| Illumination Color | White |
| Length | 9mm |
| Lens Style | Square, Flat, Diffused |
| Luminous Flux | 178lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.6A |
| Number of Elements | 1 |
| Package Quantity | 216 |
| Packaging | Bulk |
| Power Dissipation | 6.4W |
| Viewing Angle | 110° |
| Weight | 0.021164oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA52CW15D13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.