
Red diffused 0805 SMD LED emitter, featuring a 2012 metric case code. This surface mount component offers a 170° viewing angle and a luminous intensity of 10mcd at a 20mA forward current. It operates within a temperature range of -30°C to 85°C and has a maximum reverse voltage of 5V. The clear, diffused lens style and 630nm wavelength ensure consistent red illumination. Packaged in tape and reel, this RoHS compliant component is ideal for general lighting applications.
VCC Chml CMDA5BR7D1S technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Red |
| Length | 2mm |
| Lens Color | Clear |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 630nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA5BR7D1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
