Surface mount blue LED emitter, 0805 package, featuring a 469nm wavelength and 55mcd luminous intensity. This component offers a 140° viewing angle and operates with a 20mA forward current. Encased in a 2mm x 1.25mm x 0.8mm rectangular diffused lens, it supports a maximum power dissipation of 98mW and a reverse voltage of 5V. Operating temperature range is -30°C to 85°C.
VCC Chml CMDA5CB7D1S technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Blue |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Blue |
| Length | 2mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 98mW |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| Wavelength | 469nm |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMDA5CB7D1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.