VCC Chml CMDA5CG7D1Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 2mm |
| Lens Style | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA5CG7D1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.