VCC Chml CMDA5CY7D1Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Yellow |
| Length | 2mm |
| Lens Color | Clear |
| Lens Size | 1.25mm |
| Lens Style | Rectangular, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 589nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA5CY7D1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.