VCC Chml CMDA5DY7D1S technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 595nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA5DY7D1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.