
Surface mount red LED emitter with a 637nm wavelength and 130° viewing angle. Features a colorless, diffused, semitube lens and 95mcd luminous intensity at a 20mA forward current. This lead-free, RoHS compliant component operates from -30°C to 85°C and is supplied on tape and reel.
VCC Chml CMDA7AR7A1S technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Semitube, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 95mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 637nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA7AR7A1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
