VCC Chml CMDA7AY7A1Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Semitube, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 8.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Viewing Angle | 90° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA7AY7A1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.