VCC Chml CMDA7BA7A1S technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 1mm |
| Height | 1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 95mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 609nm |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMDA7BA7A1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.