VCC Chml CMDA7CG7A1Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 5.2mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Viewing Angle | 90° |
| Wavelength | 560nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA7CG7A1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.