VCC Chml CMI01S technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Tinted |
| Luminous Intensity | 3.2mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T-1 3/4 StatusPak™ |
| Viewing Angle | 120° |
| Voltage Rating | 1.7V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMI01S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.