VCC Chml CMI01Y technical specifications.
| Color | Yellow |
| Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 15mm |
| Lens Style | Dome, Diffused, Tinted, Flat, Square |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMI01Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.