VCC Chml CMP100 technical specifications.
| Body Length | 4.83mm |
| Body Material | Polypropylene |
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 3.05mm |
| Length | 0.19inch |
| Material | PP, Polypropylene |
| Outside Diameter | 5.84mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.