VCC Chml CMR01Y technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Rectangular, Diffused, Tinted, Round, Domed |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CMR |
| Viewing Angle | 110° |
| Voltage Rating | 2.1V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMR01Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
