VCC Chml G2B-2 technical specifications.
| Color | Green, Clear |
| Lead/Base Style | Wire Terminal |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.4mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 135V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml G2B-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.