VCC Chml G9B technical specifications.
| Color | Green, Clear |
| Current Rating | 1.2mA |
| Lens Style | Round, Domed |
| Life (Hours) | 25000Hour |
| Mount | Flanges |
| Operating Supply Current | 1.2mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 135V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml G9B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
