VCC Chml HLMP3850A technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 12.19mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 24° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml HLMP3850A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.