VCC Chml ILL3A0004A technical specifications.
| Correlated Color Temperature (CCT) | 6400K |
| Depth | 38.1mm |
| Diameter | 38.1mm |
| Forward Current | 700mA |
| Height | 15.37mm |
| Illumination Color | White |
| Length | 38.1mm |
| Luminous Flux | 192lm |
| Luminous Intensity | 1905cd |
| Mount | Screw |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 8.4W |
| Power Dissipation | 9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Size | 15.37mm |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml ILL3A0004A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.