VCC Chml ILL5A0001A technical specifications.
| Correlated Color Temperature (CCT) | 3250 K |
| Current Rating | 500mA |
| Diameter | 60.2mm |
| Forward Current | 500mA |
| Height | 35.8mm |
| Illumination Color | White |
| Number of LEDs | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Round |
| Size | 60.2mm |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml ILL5A0001A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.