VCC Chml ILL6A08B technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600 K |
| Forward Current | 1A |
| Height | 19.4mm |
| Illumination Color | White |
| Length | 450mm |
| Luminous Flux | 450lm |
| Max Current Rating | 1A |
| Number of LEDs | 9 |
| Package Quantity | 1 |
| Series | Light-Line™ |
| Size | 19.4mm |
| Voltage | 12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml ILL6A08B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.