VCC Chml KPR113 technical specifications.
| Color | Clear |
| Mount | Flanges |
| MSCP | 4.06MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 4.8V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml KPR113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.