VCC Chml PR13 technical specifications.
| Color | Clear |
| Current Rating | 500mA |
| Lens Color | Clear |
| Life (Hours) | 15Hour |
| Mount | Flanges |
| MSCP | 2MSCP |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 4.75V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 4.75V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml PR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.