
This clear lens LED features a round, domed lens style and a flanged mount. It has a current rating of 500mA and an operating supply voltage of 3.57V. The device is designed to operate for 15 hours and has a maximum supply current of 500mA. It is available in bulk packaging with 1000 units per package.
VCC Chml PR3 technical specifications.
| Color | Clear |
| Current Rating | 500mA |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 15Hour |
| Mount | Flanges |
| MSCP | 1.5MSCP |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 3.57V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Voltage Rating | 3.57V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml PR3 to view detailed technical specifications.
No datasheet is available for this part.
