VCC Chml SN1287 technical specifications.
| Body Length | 16mm |
| Color | Black |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml SN1287 to view detailed technical specifications.
No datasheet is available for this part.