VCC Chml SN2089 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Inside Diameter | 21.6mm |
| Outside Diameter | 30.5mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml SN2089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.