VCC Leecraft 02-82 technical specifications.
| Approvals | UL, CSA |
| Lead/Base Style | Bayonet |
| Length | 6inch |
| Material | Steel |
| Mount | Through Hole |
| Series | 2 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 02-82 to view detailed technical specifications.
No datasheet is available for this part.