VCC Leecraft 03-05 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Lead/Base Style | Bayonet |
| Mount | Wire |
| Series | 3 |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 03-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.