
VCC Leecraft 04-12 technical specifications.
| Lead/Base Style | Screw |
| Length | 6inch |
| Mount | Screw |
| Series | 4 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 04-12 to view detailed technical specifications.
No datasheet is available for this part.
