
VCC Leecraft 07-20 technical specifications.
| Approvals | UL, CSA |
| Lead/Base Style | Bayonet |
| Material | Steel |
| Mount | Panel |
| Series | 7 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 07-20 to view detailed technical specifications.
No datasheet is available for this part.