
VCC Leecraft 11-230BN technical specifications.
| Approvals | UL |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation Material | Phenolic |
| Lead/Base Style | Bayonet |
| Length | 6inch |
| Material | Steel |
| Number of Rows | 1 |
| Orientation | Straight |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 11-230BN to view detailed technical specifications.
No datasheet is available for this part.
