VCC Leecraft 12-227 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 600mA |
| Insulation Material | Phenolic |
| Length | 32.54mm |
| Material | Steel |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Wire Leads |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 12-227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.