VCC Leecraft 12-240XT technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Lead/Base Style | Bayonet |
| Material | Steel |
| Mount | Socket |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 12-240XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.