VCC Leecraft 31G3-2111T technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Red |
| Current Rating | 100mA |
| Lens Color | Red |
| Life (Hours) | 10Hour |
| RoHS Compliant | Yes |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 31G3-2111T to view detailed technical specifications.
No datasheet is available for this part.