VCC Leecraft 32-2317 technical specifications.
| Lens Color | Colorless |
| Lens Size | 10.72mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| RoHS Compliant | Yes |
| Series | 32/35 |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 32-2317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.