VCC Leecraft 32R-2211-12 technical specifications.
| Lens Color | Red |
| Lens Size | 10.72mm |
| Lens Style | Round, Domed |
| Series | 32 |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Unconfirmed |
Download the complete datasheet for VCC Leecraft 32R-2211-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.