VCC Leecraft 32R-2313T technical specifications.
| Lens Color | Orange |
| Lens Size | 10.72mm |
| Lens Style | Round, Flat |
| RoHS Compliant | Yes |
| Series | 32 |
| Termination | Quick Connect |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 32R-2313T to view detailed technical specifications.
No datasheet is available for this part.