VCC Leecraft 36EN-2117 technical specifications.
| Lens Color | Colorless |
| Lens Size | 7.54mm |
| Lens Style | Round, Flat |
| Series | 36 |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Unconfirmed |
Download the complete datasheet for VCC Leecraft 36EN-2117 to view detailed technical specifications.
No datasheet is available for this part.