VCC Leecraft 41ENG1-2313 technical specifications.
| Current | 200mA |
| Lens Color | Orange |
| Lens Size | 7.54mm |
| Lens Style | Round, Flat |
| Series | 41 |
| Termination | Wire Leads |
| Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Leecraft 41ENG1-2313 to view detailed technical specifications.
No datasheet is available for this part.