
VCC Leecraft 41ENG3-2312 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Lens Color | Green |
| Life (Hours) | 7Hour |
| Mount | Wire |
| Voltage Rating | 14V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 41ENG3-2312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
