
VCC Leecraft 41ENG3-2313 technical specifications.
| Package/Case | Aluminum |
| Color | Orange |
| Lens Color | Orange |
| Life (Hours) | 10Hour |
| Mount | Wire |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 41ENG3-2313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.