VCC Leecraft 41N-2117 technical specifications.
| Lens Color | Colorless |
| Lens Size | 7.54mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Series | 41 |
| Termination | Wire Leads |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 41N-2117 to view detailed technical specifications.
No datasheet is available for this part.