
VCC Leecraft 45HN-2315 technical specifications.
| Lens Color | White |
| Lens Size | 7.54mm |
| Lens Style | Round, Flat |
| Series | 45 |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Leecraft 45HN-2315 to view detailed technical specifications.
No datasheet is available for this part.
