VCC Leecraft 45HN-2317T3 technical specifications.
| Lens Color | Clear |
| Lens Size | 7.54mm |
| Lens Style | Round, Flat |
| Series | 45 |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Leecraft 45HN-2317T3 to view detailed technical specifications.
No datasheet is available for this part.