
VCC Leecraft 45HRN-2112T3 technical specifications.
| Color | Green |
| Lens Color | Green |
| Life (Hours) | 25Hour |
| Mount | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 45HRN-2112T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
